Print Page
Image is for illustrative purposes only. Please refer to product description.
599 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.750 |
10+ | € 1.690 |
25+ | € 1.590 |
50+ | € 1.480 |
100+ | € 1.310 |
500+ | € 1.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSWA4389
Order Code4665963
Technical Datasheet
Antenna TypeISM / IoT / M2M
Frequency Min860MHz
Frequency Max930MHz
Antenna MountingAdhesive / I-Pex MHF4L Connector
Gain3dBi
VSWR3.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
ISM / IoT / M2M
Frequency Max
930MHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
860MHz
Antenna Mounting
Adhesive / I-Pex MHF4L Connector
VSWR
3.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability