Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.562NLT
Order Code2906469
Product RangePA4344.XXXNLT Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.562NLT
Order Code2906469
Product RangePA4344.XXXNLT Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangePA4344.XXXNLT Series
Inductor Case / Package-
Power Inductor Case17.7mm x 17.2mm x 7mm
DC Resistance Max7.05mohm
Inductance Tolerance± 20%
Product Length17.7mm
Product Width17.2mm
Product Height7mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
PA4344.XXXNLT Series
Power Inductor Case
17.7mm x 17.2mm x 7mm
Inductance Tolerance
± 20%
Product Width
17.2mm
RMS Current (Irms)
21A
Saturation Current (Isat)
40A
Inductor Case / Package
-
DC Resistance Max
7.05mohm
Product Length
17.7mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013517