Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.222NLT
Order Code2906458
Product RangePA4344.XXXNLT Series
Technical Datasheet
69 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.270 |
10+ | € 2.710 |
25+ | € 2.510 |
50+ | € 2.380 |
100+ | € 2.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.222NLT
Order Code2906458
Product RangePA4344.XXXNLT Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)43.5A
Inductor ConstructionShielded
Saturation Current (Isat)47A
Product RangePA4344.XXXNLT Series
Inductor Case / Package-
Power Inductor Case17.7mm x 17.2mm x 7mm
DC Resistance Max0.0027ohm
Inductance Tolerance± 20%
Product Length17.7mm
Product Width17.2mm
Product Height7mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PA4344.XXXNLT Series
Power Inductor Case
17.7mm x 17.2mm x 7mm
Inductance Tolerance
± 20%
Product Width
17.2mm
RMS Current (Irms)
43.5A
Saturation Current (Isat)
47A
Inductor Case / Package
-
DC Resistance Max
0.0027ohm
Product Length
17.7mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013896