Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM1236NL
Order Code4528495
Product RangeHM0/HM1xxx Automotive Ethernet
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.720 |
10+ | € 4.270 |
25+ | € 3.790 |
50+ | € 3.740 |
100+ | € 3.690 |
500+ | € 2.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM1236NL
Order Code4528495
Product RangeHM0/HM1xxx Automotive Ethernet
Technical Datasheet
PCB Transformer TypeBMS - Battery Management System
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range100kHz
Winding TypeSingle Primary, Single Secondary
Current Rating-
Isolation Voltage3.2kVrms
Transformer MountingSurface Mount
Product RangeHM0/HM1xxx Automotive Ethernet
Technical Specifications
PCB Transformer Type
BMS - Battery Management System
Secondary Voltages
-
Frequency Range
100kHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Primary Voltages
-
Power Rating
-
Winding Type
Single Primary, Single Secondary
Isolation Voltage
3.2kVrms
Product Range
HM0/HM1xxx Automotive Ethernet
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001