Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.700 |
| 3+ | € 4.370 |
| 5+ | € 4.230 |
| 10+ | € 4.080 |
| 20+ | € 3.830 |
| 50+ | € 3.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-5210-TT-R
Order Code4411312
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1VDC
Tones-
Sound Pressure Level (SPL)105dBA
Resonant Frequency1kHz
Supply Voltage Max60VDC
Operating Current Max10mA
Transducer MountingThrough Hole
Drive CircuitExternal
Sound Level Distance100mm
Capacitance0.12µF
Lead Wire-
IP Rating-
Housing MaterialNylon 6 (Polyamide 6)
Operating Voltage Range1V p-p to 60V p-p
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
1kHz
Operating Current Max
10mA
Drive Circuit
External
Capacitance
0.12µF
IP Rating
-
Operating Voltage Range
1V p-p to 60V p-p
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1VDC
Sound Pressure Level (SPL)
105dBA
Supply Voltage Max
60VDC
Transducer Mounting
Through Hole
Sound Level Distance
100mm
Lead Wire
-
Housing Material
Nylon 6 (Polyamide 6)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014