Print Page
Image is for illustrative purposes only. Please refer to product description.
589 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.840 |
10+ | € 3.140 |
50+ | € 2.560 |
100+ | € 2.370 |
200+ | € 2.320 |
650+ | € 2.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAST-1732MR-R
Order Code4411411
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric17mm
Impedance32ohm
Power Rating Nom200mW
Resonant Frequency1.8kHz
Sound Pressure Level (SPL)90dBA
Speaker ShapeRound
External Diameter - Imperial0.67"
Product Dimensions17mm x 8mm
Frequency Range1.7kHz to 20kHz
Frequency Response Min1.7kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max500mW
External Depth - Metric8mm
External Depth - Imperial0.31"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
32ohm
Resonant Frequency
1.8kHz
Speaker Shape
Round
Product Dimensions
17mm x 8mm
Frequency Response Min
1.7kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.31"
External Diameter - Metric
17mm
Power Rating Nom
200mW
Sound Pressure Level (SPL)
90dBA
External Diameter - Imperial
0.67"
Frequency Range
1.7kHz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029