Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.150 |
3+ | € 3.040 |
5+ | € 2.930 |
10+ | € 2.730 |
20+ | € 2.650 |
50+ | € 2.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASE02008MS-LW100-R
Order Code4411402
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom1W
External Width - Metric20mm
Resonant Frequency950Hz
Sound Pressure Level (SPL)97dB
Speaker ShapeSquare
External Width - Imperial0.79"
Product Dimensions20mm x 20mm x 7.15mm
Frequency Response Min500Hz
Frequency Range500Hz to 20kHz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max1.3W
External Length - Metric20mm
External Depth - Metric7.15mm
External Length - Imperial0.79"
External Depth - Imperial0.28"
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
1W
Resonant Frequency
950Hz
Speaker Shape
Square
Product Dimensions
20mm x 20mm x 7.15mm
Frequency Range
500Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
1.3W
External Depth - Metric
7.15mm
External Depth - Imperial
0.28"
Impedance
8ohm
External Width - Metric
20mm
Sound Pressure Level (SPL)
97dB
External Width - Imperial
0.79"
Frequency Response Min
500Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
20mm
External Length - Imperial
0.79"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015