Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.520 |
5+ | € 2.290 |
10+ | € 2.060 |
20+ | € 1.980 |
40+ | € 1.900 |
60+ | € 1.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR03032MR-R
Order Code4411327
Technical Datasheet
Driver TypeReceiver
Impedance32ohm
External Diameter - Metric29.8mm
Power Rating Nom20mW
Resonant Frequency-
Sound Pressure Level (SPL)115dB
Speaker ShapeRound
External Diameter - Imperial1.7"
Frequency Response Min60Hz
Frequency Response Max10kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max30mW
External Depth - Metric6.8mm
External Depth - Imperial0.27"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
External Diameter - Metric
29.8mm
Resonant Frequency
-
Speaker Shape
Round
Frequency Response Min
60Hz
Product Range
-
Power Rating Max
30mW
External Depth - Imperial
0.27"
Impedance
32ohm
Power Rating Nom
20mW
Sound Pressure Level (SPL)
115dB
External Diameter - Imperial
1.7"
Frequency Response Max
10kHz
Speaker Mounting
Bare Mount
External Depth - Metric
6.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0058