Print Page
Image is for illustrative purposes only. Please refer to product description.
194 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.640 |
5+ | € 2.400 |
10+ | € 2.150 |
25+ | € 1.980 |
50+ | € 1.880 |
200+ | € 1.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR01532MS-SC15-WP-R
Order Code4411324
Technical Datasheet
Driver TypeReceiver
Impedance32ohm
External Width - Metric6mm
Power Rating Nom20W
Resonant Frequency400Hz
Sound Pressure Level (SPL)108dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.24"
Frequency Response Min300Hz
Frequency Response Max7kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric15mm
External Depth - Metric2.75mm
External Length - Imperial0.6"
External Depth - Imperial0.11"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
External Width - Metric
6mm
Resonant Frequency
400Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
300Hz
Product Range
-
Power Rating Max
30W
External Depth - Metric
2.75mm
External Depth - Imperial
0.11"
Impedance
32ohm
Power Rating Nom
20W
Sound Pressure Level (SPL)
108dB
External Width - Imperial
0.24"
Frequency Response Max
7kHz
Speaker Mounting
Panel Mount
External Length - Metric
15mm
External Length - Imperial
0.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005