Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.700 |
3+ | € 12.140 |
5+ | € 11.570 |
10+ | € 11.010 |
20+ | € 10.500 |
50+ | € 9.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4328-P-C120D-R
Order Code4412334
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min0
Sound Pressure Level (SPL)98dBA
Supply Voltage Max0
Resonant Frequency2.8kHz
Operating Current Max0
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range30V to 120V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
0
Supply Voltage Max
0
Operating Current Max
0
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
30V to 120V
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Tones
Continuous
Sound Pressure Level (SPL)
98dBA
Resonant Frequency
2.8kHz
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043