Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The PRIMUS 100 is a 100mm multi-purpose Machine Vice fitted with interchangeable, hardened jaws, slotted vertically and horizontally so round and odd shaped objects may be clamped, both jaws are slotted at the top, facilitating gripping of flat work pieces. The solid, cast iron base has CNC machined ways. Its relatively high mass may allow use of the vice without fastening it down. The feed screw features a rolled thread which ensures ease of movement even with high axial loads.
- 135mm Distance between centres of fixing slot
- 105 x 15mm Slot
- Exhibit feed, ease of operation and accuracy
Applications
Maintenance & Repair
Technical Specifications
Jaw Width
100mm
Product Range
-
Jaw Opening Max
75mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Luxembourg
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Luxembourg
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.3