Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part NoPM 40
Order Code1075575
Technical Datasheet
Jaw Width46mm
Jaw Opening Max34mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The PM 40 is a 70mm Precision Steel Vice, milled of steel, completely angular. Especially suited for filigree and accurate working with the MICRO miller MF 70 or the MICRO compound table KT 70.
- 34mm Clamping capacity
Applications
Maintenance & Repair
Contents
Sliding blocks, Fixing screws.
Technical Specifications
Jaw Width
46mm
Product Range
-
Jaw Opening Max
34mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84669360
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5