Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part NoBSL 220/E
Order Code1076080
Technical Datasheet
Sander StyleBelt
Input Power100W
Supply Voltage VAC240V
Battery Voltage-
Battery Capacity-
Battery Type-
Product Range-
Plug TypeEU
Product Overview
The BSL 220/E is a Belt Sander with die-cast aluminium head and polyamide main housing. The sanding belt can be changed in a matter of seconds. Complete with 2 off 80 and 2 off 180 grit belts. This unit offers fantastic cutting capacity with footplate adjustable up to 45° for mitre cuts. The stroke speed is variable by means of full wave electronic speed control. It is suitable for shape finishing, mortising and fine polishing (flat surfaces). It is also ideal for de-burring metal, paint removal and fine finishing, tight curves in wood (up to 12mm), PC cards and non-ferrous metals to 3mm.
- Small and comfortable
- Full wave electronic speed control
- Belt speed electronically controllable from 300 to 700rpm
- 220 to 240V Mains voltage
- 100W Maximum power consumption
Applications
Maintenance & Repair
Technical Specifications
Sander Style
Belt
Supply Voltage VAC
240V
Battery Capacity
-
Product Range
-
Input Power
100W
Battery Voltage
-
Battery Type
-
Plug Type
EU
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Luxembourg
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Luxembourg
Country in which last significant manufacturing process was carried out
Tariff No:84672953
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3