Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part No28815
Order Code1075617
Technical Datasheet
Drill Bit Size Metric2.35mm
Drill Bit Size Imperial3/32"
Effective Length30mm
Overall Length44mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 28815 is a Spare Mandrel/Arbor with 2.35 x 44mm shaft.
Applications
Industrial
Contents
5x Spare mandrel/arbor.
Technical Specifications
Drill Bit Size Metric
2.35mm
Effective Length
30mm
Product Range
-
Drill Bit Size Imperial
3/32"
Overall Length
44mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01