Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 28014 is a Crosscut Blade ideal for hard and soft wood up to 8mm, plastic and compressed paper. It is ideal for fast and clean cuts.
- Teeth are individually set and sharpened
- Superior cutting power
- 58mm Diameter (10mm bore)
- 80 Alternately set teeth
Applications
Maintenance & Repair
Technical Specifications
Saw Type
Circular
Blade Diameter
58mm
SVHC
No SVHC (17-Dec-2014)
Blade Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82023100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02