Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROCEPTION
Manufacturer Part NoPROHDMIAUDEXT11-B
Order Code3760883
Product RangeBlake PROception
Also Known AsGTIN UPC EAN: 5060041661504
10 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.750 |
3+ | € 31.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROCEPTION
Manufacturer Part NoPROHDMIAUDEXT11-B
Order Code3760883
Product RangeBlake PROception
Also Known AsGTIN UPC EAN: 5060041661504
Product RangeBlake PROception
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
Easily separate the audio signal from an HDMI video signal with no loss of audio or video quality, ideal for connecting external speakers or a sound bar to your HD display with a single connection.
- Supports HDMI input resolutions up to 1920x1080p (Full HD) and 4Kx2K with 3D support
- Compatible with MHL, allowing connection of MHL-enabled smartphones and tablets to the display
- Three audio mode options; ADV, 2.0 Channel and 5.1 Channel
- LED status indicator for source connection
- Plug and play operation, installs in minutes
- Dimensions (HxWxD): 21x85x62mm
Technical Specifications
Product Range
Blake PROception
SVHC
No SVHC (21-Jan-2025)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288