Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 17.510 |
| 3+ | € 16.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-HDMICAB-WPD
Order Code4161533
Technical Datasheet
Convert FromUSB Type-C
Convert ToHDMI
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Compact and portable USB-C to HDMI adaptor; connect your USB-C device to a HDTV or HDMI display and watch content on the big screen. Compatible with Macbooks, Chromebook Pixel and other USB-C supported devices.
- Works via DisplayPort 1.2 Alt-mode
- Supports HDMI resolutions up to 4K Ultra-HD (4Kx2K / 3840x2160 @30Hz)
- Provides an additional Type-C port for charging the host computer
- USB-C charging port supplies power up to 60W (20V/3A)
- HDCP content protection support
- 150mm Cable length
Contents
Adaptor only
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
HDMI
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023