Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.560 |
10+ | € 13.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSS101
Order Code3951480
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 50 Way
Connector Type BD Subminiature Plug Half Pitch, 50 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourIvory
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SS101 is a 1m 50-way SCSI II System and Peripheral Cable with D-Sub H/D plug to D-Sub plug half pitch and ivory jacket.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Computers & Computer Peripherals
Contents
Contents: Cable only
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 50 Way
Cable Length - Imperial
3.28ft
Jacket Colour
Ivory
SVHC
No SVHC (07-Nov-2024)
Connector Type B
D Subminiature Plug Half Pitch, 50 Way
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Alternatives for SS101
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16