Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.170 |
10+ | € 4.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRJEXTC6-101
Order Code4160559
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Unshielded CAT 6 plug to socket extension cable, ideal for use in computer networks.
- UTP cable with moulded connectors and strain reliefs
- Verified for Gigabit Ethernet connections
Contents
Cable only
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Jack
Cable Length - Metric
1m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
3.28ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057