Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91235
Order Code3409895
Technical Datasheet
Convert FromUSB 3.1 Type-C
Convert ToVGA
Product Range-
SVHCTo Be Advised
Product Overview
Multifunction 3-in-1 USB hub for USB Type-C devices; features a Type-C charging port, USB 3.0 port and VGA adaptor. Ideal for use with the Chromebook Pixel, Macbooks and other USB Type-C enabled devices.
- Use the additional Type-C connection to charge the host device
- Connect a monitor and display multimedia content via the VGA port
- Supports display resolutions up to 1920x1200 (60Hz)
- USB 3.0 port supports SuperSpeed 5Gbps transfer rates and is compatible with USB 2.0
- Supports plug and play, hot swappable
- Compact design is portable and ideal for travel use
- 12 Months manufacturer warranty
Contents
Adaptor only
Technical Specifications
Convert From
USB 3.1 Type-C
Product Range
-
Convert To
VGA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04