Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3059
Order Code3446593
Product RangePro Signal 4K UHD 60Hz HDMI Switches
Also Known AsGTIN UPC EAN: 5051259200814
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3059
Order Code3446593
Product RangePro Signal 4K UHD 60Hz HDMI Switches
Also Known AsGTIN UPC EAN: 5051259200814
Technical Datasheet
Product RangePro Signal 4K UHD 60Hz HDMI Switches
SVHCTo Be Advised
Product Overview
High performance HDMI 2.0 switcher that delivers fast and reliable switching between four high definition HDMI video sources for use on a single HDMI display. Ideal for streamlining AV devices and HDTVs with limited HDMI sockets.
- Compact HDMI switch that distributes four HDMI signals to a single display
- Intuitive operation via IR remote control and manual switching button
- Supports video resolutions up 4Kx2K UHD @30Hz (24-bit colour, 4:4:4) and 60Hz (12-bit colour, 4:4:4)
- Supports 3D frame sequential video formats up to 1080p @60Hz
- Support for high resolution VESA mode video format up to QSXGA @60Hz
- DTS-HD Master Audio, Dolby TrueHD and LPCM 7.1 audo formats
- Compliant with HDMI 2.0, HDCP 1.1-2.2 and DVI 1.0
- Supports smart EDID control
- LED indicators for power and active connection status
- Connections: 4x HDMI in, 1x HDMI out
Contents
Switch, remote, AC adaptor and user guide
Technical Specifications
Product Range
Pro Signal 4K UHD 60Hz HDMI Switches
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44