Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03631
Order Code3409386
Technical Datasheet
SVHCTo Be Advised
Product Overview
- 1x2 VGA and audio splitter
- Simple plug and play, no settings required
- 1920x1200 and 1080p maximum resolution
- 500MHz Bandwidth
- Metal body with rubber feet
- Inputs: 1x VGA plug & 1x 3.5mm stereo jack socket
- Outputs: VGA sockets
- Supplied with 1.8m plug to socket VGA lead, power adaptor and user manual
- Dimensions (WxHxD): 120 x 25 x 71mm
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94