Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
145 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.400 |
5+ | € 1.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPPW00039
Order Code3531941
Connector to ConnectorRJ10 Plug to RJ10 Plug
Cable Length - Imperial4.6ft
Cable Length - Metric1.4m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
The PPW00039 from Pro Signal is a simple and effective replacement coiled handset lead.
- Coiled telephone handset cable
- Terminated in RJ10 (4P4C) plugs
- Compatible with Toshiba and Panasonic devices, including DXE and DBS
- The quoted length is when stretched
Contents
Cable only
Technical Specifications
Connector to Connector
RJ10 Plug to RJ10 Plug
Cable Length - Metric
1.4m
Product Range
-
Cable Length - Imperial
4.6ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02