Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW35 250G
Order Code1230989
Product RangeTCW
Technical Datasheet
160 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.710 |
5+ | € 15.560 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 16.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW35 250G
Order Code1230989
Product RangeTCW
Technical Datasheet
Product RangeTCW
Wire Gauge35SWG
Conductor Area CSA0.036mm²
Current Rating5A
Reel Length (Imperial)2575ft
Reel Length (Metric)785m
No. of Max Strands x Strand SizeSolid
External Diameter0.2mm
Approval SpecificationBS EN 13602:2013 CW004A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TCW35 250G is soft tinned copper wire desirable for connectivity and easy soldering purpose. This wire conforms to BS EN 13602:2013 CW004A standard.
- CPR: Not Yet Qualified
- ±1% Tolerance
- 15% Minimum (typically 20%) elongation
- 559.7Ω/km Resistance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
x1 Spool 785m of wire
Technical Specifications
Product Range
TCW
Conductor Area CSA
0.036mm²
Reel Length (Imperial)
2575ft
No. of Max Strands x Strand Size
Solid
Approval Specification
BS EN 13602:2013 CW004A
Wire Gauge
35SWG
Current Rating
5A
Reel Length (Metric)
785m
External Diameter
0.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74081990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28