Print Page
Image is for illustrative purposes only. Please refer to product description.
299 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.730 |
5+ | € 12.290 |
10+ | € 10.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG402
Order Code2064899
Technical Datasheet
Coaxial Cable TypeRG402
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket Colour-
Jacket Material-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand Size-
External Diameter3.58mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RG402 from Pro Power is a semi rigid RG402 coaxial cable.
- CPR: Not Yet Qualified
- PTFE dielectric
- 3.58mm diameter copper tube outer conductor
- Impedance of 50 ohm
- Inner conductor DCR of 67.6ohm
- Maximum operating frequency of 20GHz and maximum operating voltage of 1900Vrms
- Operating temperature range from -55°C to 125°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Coaxial Cable Type
RG402
Conductor Area CSA
-
Reel Length (Imperial)
3.3ft
Jacket Colour
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
3.58mm
SVHC
No SVHC (23-Jan-2024)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
1m
Jacket Material
-
No. of Max Strands x Strand Size
-
Product Range
-
Technical Docs (1)
Alternatives for RG402
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047