Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.580 |
3+ | € 30.070 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 31.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoBC46-260
Order Code2580491
Product RangeBC
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourBlack
Cable Tie Length260mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength100lb
Cable Tie TypeStandard
Product RangeBC
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Securely holds cable
- UL certified
- Coated version
- Pack of 100
- Dimensions (LxW): 260x4.6mm
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
260mm
Cable Bundle Diameter Max
-
Cable Tie Type
Standard
SVHC
No SVHC (17-Dec-2015)
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
100lb
Product Range
BC
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:72224090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315