Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01916
Order Code3287433
Supply Voltage240VAC
Power Rating15W
Diameter152.4mm
External Height290mm
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
- Compact desk fan with 3 blades
- Radial grill
- 2 speed operation
- Tilting head
Technical Specifications
Supply Voltage
240VAC
Diameter
152.4mm
Product Range
-
SVHC
To Be Advised
Power Rating
15W
External Height
290mm
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.814