Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01802
Order Code3472818
Product RangeH05Z-K Wiring Cable
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.500 |
3+ | € 24.700 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 26.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01802
Order Code3472818
Product RangeH05Z-K Wiring Cable
Technical Datasheet
Jacket MaterialLSZH
Jacket ColourGrey
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Operating Temperature Max90°C
No. of Max Strands x Strand Size16 x 0.2mm
Voltage Rating500V
Conductor MaterialCopper
External Diameter2.4mm
Approval SpecificationBS EN 50525-3-41, BS EN/IEC 60332-1-2
Product RangeH05Z-K Wiring Cable
SVHCTo Be Advised
Product Overview
Wiring cable for appliances in areas where smoke and toxic fumes may cause a threat to life and equipment. The cables produce no corrosive gases when burnt which is particularly important where electronic equipment is installed.
- Can also be installed on or beneath plaster and in conduit or cable trays
- Solid, plain, annealed, copper conductor to EN60228
- Fire performance: IEC 60332-1-2
Technical Specifications
Jacket Material
LSZH
Wire Gauge
-
Reel Length (Imperial)
328.08ft
Operating Temperature Max
90°C
Voltage Rating
500V
External Diameter
2.4mm
Product Range
H05Z-K Wiring Cable
Jacket Colour
Grey
Conductor Area CSA
0.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
16 x 0.2mm
Conductor Material
Copper
Approval Specification
BS EN 50525-3-41, BS EN/IEC 60332-1-2
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94