Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoGD-EB-T8236PPB
Order Code3383162
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
- Lamp configuration: 2 lamps in parallel
- Energy efficient design
- Long life of 30,000 hours
- High PFC, Low THD
- Abnormal Protection
- Temperature: -10℃ to 50℃
- Input Voltage: 220 - 240Vac
- Dimensions (LxWxH): 238x36x30mm
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85041080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215