Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoGD-EB-226B
Order Code3383160
Product RangeElectronic Ballasts
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoGD-EB-226B
Order Code3383160
Product RangeElectronic Ballasts
Technical Datasheet
Accessory TypeElectronic Ballast
For Use WithFluorescent Lamps
Product RangeElectronic Ballasts
SVHCTo Be Advised
Product Overview
Ensure efficient and reliable performance for your lighting systems with our 2x 26W PLC Electronic Ballast - GD-EB-226B. Designed to power two parallel lamps seamlessly, this ballast provides high efficiency and robust functionality for both residential and commercial applications.
- Lamp configuration: 2 lamps in parallel
- Energy efficient design
- Long life of 30,000 hours
- High PFC, Low THD
- Abnormal Protection
- Temperature: -10℃ to 50℃
- Input Voltage: 220 - 240Vac
- Dimensions (LxWxH): 123x67x30mm
Applications
Lighting, Energy, Electrical, Industrial, Consumer Electronics, Office
Technical Specifications
Accessory Type
Electronic Ballast
Product Range
Electronic Ballasts
For Use With
Fluorescent Lamps
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85041080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172