Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoLED-DR-12V-250W-IP67
Order Code3375710
Product RangePowerPax LED Drivers
Also Known AsGTIN UPC EAN: 5060505831092
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoLED-DR-12V-250W-IP67
Order Code3375710
Product RangePowerPax LED Drivers
Also Known AsGTIN UPC EAN: 5060505831092
Technical Datasheet
Power Supply Applications-
Output Power Max240W
Output Voltage Max12VDC
Output Current20A
LED Driver ModeConstant Voltage
Input Voltage Min200V
Input Voltage Max277V
Product RangePowerPax LED Drivers
SVHCTo Be Advised
Product Overview
An IP67 rated, constant voltage LED driver with short circuit, overload, over-voltage and over temperature protection and that is 100% burn-in tested and features active power factor correction (PFC). The unit is cooled by free air convection for high reliability and is supplied with 200mm input and output cables for fast connection.
- 100% Ageing test on full load
- Compliant to lighting safety standards
- 3 Year manufacturers warranty
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
277V
SVHC
To Be Advised
Output Power Max
240W
Output Current
20A
Input Voltage Min
200V
Product Range
PowerPax LED Drivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.933