Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoLED-DR-12V-1250-15W
Order Code3376316
Product RangePowerPax LED Drivers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoLED-DR-12V-1250-15W
Order Code3376316
Product RangePowerPax LED Drivers
Technical Datasheet
Power Supply Applications-
Output Power Max15W
Output Voltage Max12VDC
Output Current1.25A
LED Driver ModeConstant Voltage
Input Voltage Min200V
Input Voltage Max240V
Product RangePowerPax LED Drivers
SVHCTo Be Advised
Product Overview
An ultra compact LED driver with short circuit, overload, open circuit and over temperature protections. It's cooled by free air convection for high reliability, has 100% ageing test on full load and complies to worldwide lighting safety standards.
- Dimensions: 103x35.5x16mm
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
15W
Output Current
1.25A
Input Voltage Min
200V
Product Range
PowerPax LED Drivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06