Product Information
Product Overview
TinySwitch™-II integrates a 700V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on DRAIN pin, eliminating the need for a bias winding and associated circuitry. In addition, the TinySwitch-II devices incorporate auto-restart, line undervoltage sense, and frequency jittering. An innovative design minimizes audio frequency components in the simple ON/OFF control scheme to practically eliminate audible noise with standard taped/varnished transformer construction. High voltage powered-ideal for charger applications. High bandwidth provides fast turn on with no overshoot and current limit operation rejects line frequency ripple. Built-in current limit and thermal protection improves safety and ideal for cell-phone charger and PC standby applications. Simple design practically eliminates rework in manufacturing.
- 8.5W (adapter), 11W (open frame) at 230VAC ±15% and 5.5W (adapter), 7.5W (open frame) output power
- Reduce system cost, better cost/performance over RCC/linears, EcoSmart™ extremely energy efficient
- High performance at low cost, simple ON/OFF control, no loop compensation needed
- No load consumption <lt/>50mW with bias winding and <lt/>250mW without bias winding at 265VAC input
- Meets California Energy Commission (CEC), Energy Star and EU requirements
- Cost effective replacement for bulky regulated linears
- 132KHz operation reduces transformer size allows EF12.6 or EE13 cores for low cost, small size
- Fully integrated auto-restart for short circuit and open loop fault protection
- Lowest component count switcher solution, expanded scalable device family for low system cost
- Built-in circuitry practically eliminates audible noise with ordinary dip-varnished transformer
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
85VAC
SMD
11W
Isolated
-
Through Hole
150°C
-
No SVHC (15-Jan-2018)
265VAC
8Pins
Flyback
700V
132kHz
-40°C
TinySwitch-II Series
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate