Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUMP-11A18-240
Order Code1386548
Product RangeKUMP Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUMP-11A18-240
Order Code1386548
Product RangeKUMP Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage240VAC
Contact Current15A
Product RangeKUMP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsQuick Connect
Contact Voltage VDC32VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance7.2kohm
Technical Specifications
Contact Configuration
DPDT
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VAC
277VAC
Contact Voltage VDC
32VDC
Coil Resistance
7.2kohm
Coil Voltage
240VAC
Product Range
KUMP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076432
Product traceability