Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoPLA03M4BN0A1/AA
Order Code3933606
Product RangePLA Series
Technical Datasheet
75 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.210 |
10+ | € 12.850 |
25+ | € 12.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPLA03M4BN0A1/AA
Order Code3933606
Product RangePLA Series
Technical Datasheet
No. of Contacts3Contacts
Product RangePLA Series
Connector MountingPanel PCB Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing5mm
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel PCB Mount
Pitch Spacing
5mm
Contact Gender
Pin
Contact Plating
Gold Flash Plated Contacts
No. of Rows
1Rows
Product Range
PLA Series
Contact Termination Type
Through Hole Right Angle
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001