Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.250 |
10+ | € 21.770 |
25+ | € 21.270 |
100+ | € 17.330 |
250+ | € 16.980 |
500+ | € 16.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 29.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No72979
Order Code2112472
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMB
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
Product Overview
The 72979 is a SMA Female to SMB Female Adapter with gold-plated beryllium copper contact. It features high bandwidth, small size and durability for confident connections. This adapter comes with a high quality PTFE insulator, gold/nickel plated copper crimp ferrule and silicone rubber gasket.
- Body is machined brass with gold plated finish
- Meets MIL-C-39012, IEC 169-15 and CECC 22110 standards
- Small size and durability for mobile communications
- Precision machined and gold-plated for low loss
- <gt/>1000MΩ Insulation resistance
- <lt/>500V Peak working voltage
- 750VRMS Dielectric withstanding voltage
Applications
RF Communications, Aerospace, Defence, Military
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMB
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for 72979
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005