Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 86.740 |
5+ | € 82.480 |
10+ | € 77.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 86.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5900A/POM
Order Code2983034
Technical Datasheet
Kit Contents2 x Test Leads, 2 x Modular Test Probes, 2 x Maxigrabber Test Clips, Tri-Fold Nylon Pouch
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5900A/POM is a basic industrial DMM Test Lead Kit compatible with most multimeters that accepts safety style sheath banana plugs. Flexible test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance.
- Test leads with a right angle banana plug are ideal for use with hand held digital multimeter
- Banana plugs are moulded directly to the wire for superior pull strength
- Tri-fold pouch of durable nylon conveniently stores the test accessories
- CE Compliant, complies with IEC 1010-2-031 standard for hand held accessories
- Probe body and Maxigrabber Clip® attaches directly to the flexible test leads for test versatility
Contents
2x Test leads, 2x Modular test probes, 2x Maxigrabber test clips and Tri-fold nylon pouch.
Technical Specifications
Kit Contents
2 x Test Leads, 2 x Modular Test Probes, 2 x Maxigrabber Test Clips, Tri-Fold Nylon Pouch
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227