Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5291A-60-0
Order Code2526638
Product Range5291A Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.440 |
3+ | € 35.600 |
10+ | € 33.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5291A-60-0
Order Code2526638
Product Range5291A Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating7A
Voltage Rating1kV
Product Range5291A Series
Product Overview
The 5291A-60-0 is a low thermal EMF Patch Cord with retractable sheath banana plug to retractable sheath banana plug connection. It has gold plated tellurium copper plug body, gold-plated beryllium copper banana spring, stainless-steel compression spring and nylon tip. The nylon insulation is moulded to the plug and wire. It accepts 12AWG PVC insulated wire.
- 55°C Maximum temperature
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
59"
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
1.5m
Current Rating
7A
Product Range
5291A Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090719