Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.030 |
25+ | € 3.870 |
50+ | € 3.580 |
100+ | € 3.500 |
200+ | € 3.340 |
500+ | € 3.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5168-0
Order Code2001330
Technical Datasheet
GenderJack
Connector MountingCable Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeCrimp / Solder
Product Range-
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
5kV
Connector Colour
Black
Contact Termination Type
Crimp / Solder
Technical Docs (1)
Alternatives for 5168-0
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
Product traceability