Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4741-12-0
Order Code2526752
Product Range4741 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOMONA
Manufacturer Part No4741-12-0
Order Code2526752
Product Range4741 Series
Technical Datasheet
Lead TypeSquare Pin Socket
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Insulator ColourBlack
Current Rating3A
Voltage Rating45Vrms
Product Range4741 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
4741-12-0 is a .025” (.64mm) square pin receptacle patch cord interfaces to Pomona’s .025” (.64mm) square pin micrograbber (model 4521), rotating micrograbber, (model 5790), SMD grabber (model 5360) and minigator (model 5363).
- Ideal for jumping .025” (.64mm) square pins on PC test boards
- Receptacle is gold plated to optimize the electrical connection
- 0.3m length, black colour patch cord
Technical Specifications
Lead Type
Square Pin Socket
Lead Length - Metric
304.8mm
Current Rating
3A
Product Range
4741 Series
Lead Length - Imperial
12"
Insulator Colour
Black
Voltage Rating
45Vrms
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005