Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1166-12-0
Order Code2526774
Product Range1166 Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.330 |
5+ | € 7.920 |
10+ | € 7.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1166-12-0
Order Code2526774
Product Range1166 Series
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Insulator ColourBlack
Current Rating5A
Voltage Rating30VAC
Product Range1166 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
1166-12-0 is a alligator clip to multi-stacking banana plug patch cord offers quick attachment to terminals up to .300” outer dimension. The patch cord features a medium size alligator clip with a flex boot for insulation protection. The banana plug spring is Beryllium Copper for long insertion life.
- Banana plug has vertical and horizontal stacking capability
- Wire conductor has a high number of strands for excellent wire flexibility
- Banana plug is moulded directly to the wire for added pull strength
- 30VAC, 5A rated
- 18AWG, stranding 65 x 36 t.c., PVC wire
- 12" length, black colour patch cord
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
12"
Insulator Colour
Black
Voltage Rating
30VAC
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
304.8mm
Current Rating
5A
Product Range
1166 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773