Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM339
Order Code3404416
Product RangePimoroni Pibow
Also Known AsGTIN UPC EAN: 0606034877016
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM339
Order Code3404416
Product RangePimoroni Pibow
Also Known AsGTIN UPC EAN: 0606034877016
Technical Datasheet
For Use WithRaspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+
External Height30mm
External Width99mm
External Depth66mm
Enclosure MaterialAcrylic
Product RangePimoroni Pibow
Body ColourRainbow
Product Overview
The Pibow is a stylish, protective case for the Raspberry Pi! Crafted out of ten unique layers, including a transparent top and base, that leave your Pi visible inside. Each layer is laser-cut from colourful cast acrylic and once stacked they securely contain a Raspberry Pi while leaving the primary ports accessible.
- Compatible with Raspberry Pi 3, 3 B+ & Pi 2
- Lightweight cast acrylic construction
- Transparent top and base panels
- Etched port markings and cable escapes
- Maintains full access to all Raspberry Pi ports
- Fully HAT compatible and works great with standoffs
- Includes an extra extension layer
- No tools required for assembly or disassembly
Notes
Note: Raspberry Pi not included
Technical Specifications
For Use With
Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+
External Width
99mm
Enclosure Material
Acrylic
Body Colour
Rainbow
External Height
30mm
External Depth
66mm
Product Range
Pimoroni Pibow
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39205100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11