Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.850 |
5+ | € 15.950 |
10+ | € 15.170 |
20+ | € 13.520 |
50+ | € 13.250 |
Product Information
Product Overview
120-1-A-5/2 is a 120 series low level single pole 4mm² ™ reed relay. This relay range takes up the minimum board area making them ideal for very high density applications such as A.T.E. switching matrices or multiplexers. It requires a board area of 4mm x 4mm, this relay allow the highest packing density. The small size of the package does not allow an internal diode. The back EMF suppression diodes are included in many relay drivers and depending drive methods, these may have to be provided externally. While socketing relays is not normally recommended due to the risk of affecting contact resistance integrity, it is appreciated that sockets may sometimes be desired for ease of servicing/replacement, in the case of a relay being damaged or reaching the end of its working life. There are suitable connectors available from some manufacturers, both SMD and through hole, that will allow these relays to be stacked in either a row or in a matrix on a 4mm pitch.
- Highest quality instrumentation grade reed switch
- Plastic package with internal mu-metal magnetic screen
- 100% tested for dynamic contact resistance for guaranteed performance
- 1 Form A (SPST) normally open energize to make relay
- Operating temperature range is -20°C to +85°C
- Coil voltage is 5V, coil resistance is 500 ohm
- Maximum contact resistance is 0.18ohm
- Maximum operating voltage is 3.75V , minimum operating voltage is 0.5V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching volts is 200V, life expectancy is 10⁹
Technical Specifications
SPST-NO
120 Series
500ohm
200V
5VDC
Through Hole
500mA
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate