Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240966
Order Code3259288
Product RangeWP-BASE HF Series
Also Known As3240966, WP-BASE HF 13
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | € 1.380 |
Price for:Each
Minimum: 50
Multiple: 50
€ 69.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240966
Order Code3259288
Product RangeWP-BASE HF Series
Also Known As3240966, WP-BASE HF 13
Technical Datasheet
Cable Clamp / Clip TypeHose Clamp
Internal Diameter13mm
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourBlack, Silver
External Length-
External Width-
Height-
Product RangeWP-BASE HF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Hose Clamp
Cable Clamp / Clip Material
Steel
External Length
-
Height
-
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
13mm
Cable Clamp / Clip Colour
Black, Silver
External Width
-
Product Range
WP-BASE HF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00643