Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0832100
Order Code3268204
Product RangeUCT-WMCO Series
Also Known As0832100 (UCT-WMCO 1,9 (23X4))
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
9+ | € 4.920 |
Price for:Each
Minimum: 9
Multiple: 9
€ 44.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0832100
Order Code3268204
Product RangeUCT-WMCO Series
Also Known As0832100 (UCT-WMCO 1,9 (23X4))
Technical Datasheet
Marker TypeLaser / Thermal Transfer / UV LED
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions23mm x 4mm
Cable Diameter Max1.9mm
Cable Diameter Min1.1mm
Marker MaterialPolycarbonate
Product RangeUCT-WMCO Series
Technical Specifications
Marker Type
Laser / Thermal Transfer / UV LED
Legend Colour
-
Marker Dimensions
23mm x 4mm
Cable Diameter Min
1.1mm
Product Range
UCT-WMCO Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
1.9mm
Marker Material
Polycarbonate
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01217