Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1441804
Order Code2491921
Product RangeSPEEDCON Series
Also Known As1441804, SACC-DSI-M12MS-8CON-M16
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.990 |
10+ | € 18.370 |
25+ | € 18.000 |
100+ | € 17.640 |
250+ | € 17.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1441804
Order Code2491921
Product RangeSPEEDCON Series
Also Known As1441804, SACC-DSI-M12MS-8CON-M16
Technical Datasheet
Product RangeSPEEDCON Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Contacts8Contacts
No. of Positions8 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialZinc Body
Contact MaterialBrass
Contact PlatingGold
Current Rating2A
Voltage Rating30V
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
SPEEDCON Series
Sensor Connector Gender
Male
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
2A
SVHC
Lead (21-Jan-2025)
Sensor Connector Size
M12
No. of Contacts
8Contacts
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01412