Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No5148011
Order Code3294796
Also Known As5148011, RFMARK UHF
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No5148011
Order Code3294796
Also Known As5148011, RFMARK UHF
Technical Datasheet
Frequency-
Memory Size-
Current Consumption-
Supply Voltage Min-
Supply Voltage Max-
Module Interface-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Handheld device for reading and writing of RFID UHF transponders
- Maintenance-free operation
- Easy to use with clear touchscreen input
- Low power consumption and long battery life
Technical Specifications
Frequency
-
Current Consumption
-
Supply Voltage Max
-
Product Range
-
Memory Size
-
Supply Voltage Min
-
Module Interface
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.607