Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1717987
Order Code1792760
Product RangeQC
Also Known As1717987, QC 1,5/4-ST
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.940 |
10+ | € 2.570 |
100+ | € 2.520 |
250+ | € 2.470 |
500+ | € 2.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1717987
Order Code1792760
Product RangeQC
Also Known As1717987, QC 1,5/4-ST
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodIDC
Rated Current12A
Rated Voltage630V
Product RangeQC
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
16AWG
Wire Connection Method
IDC
Rated Voltage
630V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Ways
Wire Size (AWG)
24AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
12A
Product Range
QC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0119