Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240170
Order Code3285605
Also Known As3240170, EC 4 TR
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240170
Order Code3285605
Also Known As3240170, EC 4 TR
Technical Datasheet
No. of Rows2 Row
No. of Positions12Ways
Wire Size AWG Min20AWG
Wire Size AWG Max12AWG
Pitch Spacing8.1mm
Rated Current20A
Rated Voltage300V
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
20AWG
Pitch Spacing
8.1mm
Rated Voltage
300V
SVHC
Lead (21-Jan-2025)
No. of Positions
12Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01941