Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1205516
Order Code3257555
Also Known As1205516, CF 3000-2,5 120V
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1205516
Order Code3257555
Also Known As1205516, CF 3000-2,5 120V
Technical Datasheet
Crimp Tool TypeElectric
For Use With24AWG to 14AWG Ferrules
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Crimp Tool Type
Electric
Product Range
-
For Use With
24AWG to 14AWG Ferrules
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84798100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.62